NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT02M96

DigiKey Part Number
296-CD74HCT02M96TR-ND - Tape & Reel (TR)
296-CD74HCT02M96CT-ND - Cut Tape (CT)
296-CD74HCT02M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT02M96
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT02M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
21ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,682
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥2.53400¥25.34
25¥2.25240¥56.31
100¥1.94990¥194.99
250¥1.80452¥451.13
500¥1.71734¥858.67
1,000¥1.64526¥1,645.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44963¥3,624.07
5,000¥1.40732¥7,036.60
7,500¥1.38614¥10,396.05
12,500¥1.36266¥17,033.25
17,500¥1.34895¥23,606.62
25,000¥1.33576¥33,394.00
Manufacturers Standard Package