CD74HC85EE4 | ||
---|---|---|
DigiKey Part Number | 296-CD74HC85EE4-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HC85EE4 | |
Description | IC COMPARATOR MAG 4BIT 16DIP | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC85EE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |