
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD74HC4538PWT | |
---|---|
DigiKey Part Number | 296-32074-2-ND - Tape & Reel (TR) 296-32074-1-ND - Cut Tape (CT) 296-32074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4538PWT |
Description | IC MMV 2-CIR 21-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 21 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4538PWT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 21 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
In-Stock: 17
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
10 | ¥7.01300 | ¥70.13 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.37965 | ¥4,784.74 |
1,250 | ¥5.03657 | ¥6,295.71 |
2,500 | ¥4.70078 | ¥11,751.95 |
6,250 | ¥4.46574 | ¥27,910.88 |
12,500 | ¥4.29786 | ¥53,723.25 |