CD74HC4075M | ||
---|---|---|
DigiKey Part Number | 296-9227-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HC4075M | |
Description | IC GATE OR 3CH 3-INP 14SOIC | |
Customer Reference | ||
Detailed Description | OR Gate IC 3 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC4075M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.53800 | ¥85.38 |
50 | ¥8.10260 | ¥405.13 |
100 | ¥6.65530 | ¥665.53 |
250 | ¥6.22136 | ¥1,555.34 |
500 | ¥5.49812 | ¥2,749.06 |