CD74HC4059M96 | ||
---|---|---|
DigiKey Part Number | 296-9221-2-ND - Tape & Reel (TR) 296-9221-1-ND - Cut Tape (CT) 296-9221-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HC4059M96 | |
Description | IC DIVIDER BY N 16-BIT 24SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC4059M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 32 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.25400 | ¥212.54 |
25 | ¥20.09320 | ¥502.33 |
100 | ¥17.41370 | ¥1,741.37 |
250 | ¥16.52016 | ¥4,130.04 |
500 | ¥14.82362 | ¥7,411.81 |
1,000 | ¥12.50185 | ¥12,501.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.87675 | ¥23,753.50 |
6,000 | ¥11.43024 | ¥68,581.44 |