
CD74HC4059M96 | |
|---|---|
DigiKey Part Number | 296-9221-2-ND - Tape & Reel (TR) 296-9221-1-ND - Cut Tape (CT) 296-9221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4059M96 |
Description | IC DIVIDER BY N 16-BIT 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4059M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 32 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Direction Down | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 16 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4059M96 | Texas Instruments | 717 | 296-9221-1-ND | ¥29.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.45300 | ¥224.53 |
| 25 | ¥20.61880 | ¥515.47 |
| 100 | ¥18.59510 | ¥1,859.51 |
| 250 | ¥17.99288 | ¥4,498.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.17686 | ¥32,353.72 |
| 4,000 | ¥15.85274 | ¥63,410.96 |



