
CD74HC4046AM96 | |
|---|---|
DigiKey Part Number | 296-14528-2-ND - Tape & Reel (TR) 296-14528-1-ND - Cut Tape (CT) 296-14528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046AM96 |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046AM96 Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input CMOS | Supplier Device Package 16-SOIC |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.30000 | ¥9.30 |
| 10 | ¥6.71800 | ¥67.18 |
| 25 | ¥6.05800 | ¥151.45 |
| 100 | ¥5.33890 | ¥533.89 |
| 250 | ¥4.99572 | ¥1,248.93 |
| 500 | ¥4.78854 | ¥2,394.27 |
| 1,000 | ¥4.61795 | ¥4,617.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.43787 | ¥11,094.68 |
| 5,000 | ¥4.32934 | ¥21,646.70 |
| 7,500 | ¥4.27502 | ¥32,062.65 |
| 12,500 | ¥4.21482 | ¥52,685.25 |
| 17,500 | ¥4.17964 | ¥73,143.70 |



