
CD74HCT4046AM96 | |
|---|---|
DigiKey Part Number | 296-14559-2-ND - Tape & Reel (TR) 296-14559-1-ND - Cut Tape (CT) 296-14559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4046AM96 |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4046AM96 Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input CMOS | Supplier Device Package 16-SOIC |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.74521 | ¥9,363.02 |
| 5,000 | ¥3.65083 | ¥18,254.15 |
| 7,500 | ¥3.60354 | ¥27,026.55 |
| 12,500 | ¥3.55119 | ¥44,389.88 |
| 17,500 | ¥3.52059 | ¥61,610.32 |
| 25,000 | ¥3.49114 | ¥87,278.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.29300 | ¥52.93 |
| 25 | ¥4.76680 | ¥119.17 |
| 100 | ¥4.18700 | ¥418.70 |
| 250 | ¥3.91060 | ¥977.65 |
| 500 | ¥3.74404 | ¥1,872.02 |
| 1,000 | ¥3.60693 | ¥3,606.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.96000 | ¥7.96 |
| 10 | ¥5.72500 | ¥57.25 |
| 25 | ¥5.15640 | ¥128.91 |
| 100 | ¥4.52930 | ¥452.93 |
| 250 | ¥4.23032 | ¥1,057.58 |
| 500 | ¥4.05016 | ¥2,025.08 |
| 1,000 | ¥3.90183 | ¥3,901.83 |









