
CD74HC4017MT | |
|---|---|
DigiKey Part Number | 296-32067-2-ND - Tape & Reel (TR) 296-32067-1-ND - Cut Tape (CT) 296-32067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017MT |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017MT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4017M | Texas Instruments | 8,897 | 296-25990-5-ND | ¥10.34000 | Parametric Equivalent |
| CD74HC4017M96 | Texas Instruments | 6,999 | 296-12808-1-ND | ¥5.46000 | Parametric Equivalent |
| CD74HC4017MT | Texas Instruments | 881 | 296-32067-1-ND | ¥10.34000 | Parametric Equivalent |
| 74HC4017D,653 | Nexperia USA Inc. | 2,500 | 1727-6327-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.47600 | ¥74.76 |
| 25 | ¥6.76480 | ¥169.12 |
| 100 | ¥5.98670 | ¥598.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.61468 | ¥1,403.67 |
| 500 | ¥5.39072 | ¥2,695.36 |
| 750 | ¥5.27835 | ¥3,958.76 |

