NOR Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4002M96

DigiKey Part Number
296-31584-2-ND - Tape & Reel (TR)
296-31584-1-ND - Cut Tape (CT)
296-31584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4002M96
Description
IC GATE NOR 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4002M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOIC
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4002MTexas Instruments24296-25988-5-ND¥8.60000Parametric Equivalent
CD74HC4002M96Texas Instruments2,159296-31584-1-ND¥5.46000Parametric Equivalent
CD74HC4002MTTexas Instruments303296-CD74HC4002MTCT-ND¥8.60000Parametric Equivalent
74HC4002D,652Nexperia USA Inc.31727-4078-ND¥4.47000Similar
74HC4002D,653Nexperia USA Inc.2,5551727-6326-1-ND¥3.31000Similar
In-Stock: 2,159
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.86800¥38.68
25¥3.47000¥86.75
100¥3.02700¥302.70
250¥2.81584¥703.96
500¥2.68872¥1,344.36
1,000¥2.62999¥2,629.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.47346¥6,183.65
5,000¥2.40681¥12,034.05
7,500¥2.37344¥17,800.80
12,500¥2.33646¥29,205.75
17,500¥2.31485¥40,509.88
25,000¥2.29407¥57,351.75
Manufacturers Standard Package