
CD74HC244E | |
|---|---|
DigiKey Part Number | 296-12798-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC244E |
Description | IC BUFF 2V/6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC244E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.45000 | ¥11.45 |
| 20 | ¥7.69800 | ¥153.96 |
| 40 | ¥7.19250 | ¥287.70 |
| 100 | ¥6.66020 | ¥666.02 |
| 260 | ¥6.23319 | ¥1,620.63 |
| 500 | ¥6.00018 | ¥3,000.09 |
| 1,000 | ¥5.79576 | ¥5,795.76 |
| 2,500 | ¥5.58001 | ¥13,950.02 |
| 5,000 | ¥5.44997 | ¥27,249.85 |




