
CD74HC138E | |
|---|---|
DigiKey Part Number | 296-12785-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC138E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC138E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.91000 | ¥10.91 |
| 10 | ¥7.91700 | ¥79.17 |
| 25 | ¥7.16040 | ¥179.01 |
| 100 | ¥6.33370 | ¥633.37 |
| 250 | ¥5.93900 | ¥1,484.75 |
| 500 | ¥5.70120 | ¥2,850.60 |
| 1,000 | ¥5.50529 | ¥5,505.29 |
| 2,500 | ¥5.29846 | ¥13,246.15 |
| 5,000 | ¥5.17383 | ¥25,869.15 |






