
CD74HC154M96 | |
|---|---|
DigiKey Part Number | 296-24352-2-ND - Tape & Reel (TR) 296-24352-1-ND - Cut Tape (CT) 296-24352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC154M96 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC154M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.55000 | ¥65.50 |
| 25 | ¥5.91800 | ¥147.95 |
| 100 | ¥5.22250 | ¥522.25 |
| 250 | ¥4.89152 | ¥1,222.88 |
| 500 | ¥4.71952 | ¥2,359.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.75486 | ¥9,509.72 |
| 4,000 | ¥4.63431 | ¥18,537.24 |
| 6,000 | ¥4.57392 | ¥27,443.52 |
| 10,000 | ¥4.50703 | ¥45,070.30 |
| 14,000 | ¥4.46793 | ¥62,551.02 |
| 20,000 | ¥4.43037 | ¥88,607.40 |










