CD74HC139MT | |
---|---|
DigiKey Part Number | CD74HC139MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC139MT |
Description | IC DECODER/DEMUX 1X2:4 16SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC139MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.85577 | ¥3,855.77 |
2,500 | ¥3.59872 | ¥8,996.80 |
6,250 | ¥3.41878 | ¥21,367.38 |
12,500 | ¥3.29026 | ¥41,128.25 |
25,000 | ¥3.18743 | ¥79,685.75 |