
CD74ACT00M96 | |
|---|---|
DigiKey Part Number | 296-14485-2-ND - Tape & Reel (TR) 296-14485-1-ND - Cut Tape (CT) 296-14485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT00M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT00M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT00M96 | Texas Instruments | 46 | 296-14485-1-ND | ¥4.80000 | Parametric Equivalent |
| 74ACT00SCX | onsemi | 2,387 | 74ACT00SCXCT-ND | ¥3.97000 | Similar |
| MC74ACT00DG | onsemi | 1,561 | MC74ACT00DGOS-ND | ¥4.96000 | Similar |
| MC74ACT00DR2G | onsemi | 2,866 | MC74ACT00DR2GOSCT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.37400 | ¥33.74 |
| 25 | ¥3.02040 | ¥75.51 |
| 100 | ¥2.63150 | ¥263.15 |
| 250 | ¥2.44692 | ¥611.73 |
| 500 | ¥2.33512 | ¥1,167.56 |
| 1,000 | ¥2.27756 | ¥2,277.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.32348 | ¥5,808.70 |
| 5,000 | ¥2.26020 | ¥11,301.00 |
| 7,500 | ¥2.22849 | ¥16,713.67 |
| 12,500 | ¥2.19338 | ¥27,417.25 |
| 17,500 | ¥2.17285 | ¥38,024.88 |
| 25,000 | ¥2.15311 | ¥53,827.75 |

