
MC74ACT00DG | |
|---|---|
DigiKey Part Number | MC74ACT00DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT00DG |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT00DG Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74ACT00DR2G | onsemi | 2,500 | 488-NLV74ACT00DR2GCT-ND | ¥2.14696 | Parametric Equivalent |
| CD74ACT00M96 | Texas Instruments | 46 | 296-14485-1-ND | ¥4.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.52300 | ¥35.23 |
| 55 | ¥2.91109 | ¥160.11 |
| 110 | ¥2.73436 | ¥300.78 |
| 275 | ¥2.54655 | ¥700.30 |
| 550 | ¥2.43364 | ¥1,338.50 |
| 1,045 | ¥2.34678 | ¥2,452.39 |
| 2,530 | ¥2.25019 | ¥5,692.98 |
| 5,005 | ¥2.19045 | ¥10,963.20 |

