
MC74ACT00DR2G | |
|---|---|
DigiKey Part Number | MC74ACT00DR2GOSTR-ND - Tape & Reel (TR) MC74ACT00DR2GOSCT-ND - Cut Tape (CT) MC74ACT00DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT00DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT00M96 | Texas Instruments | 46 | 296-14485-1-ND | ¥4.80000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.99300 | ¥19.93 |
| 25 | ¥1.76960 | ¥44.24 |
| 100 | ¥1.52500 | ¥152.50 |
| 250 | ¥1.40888 | ¥352.22 |
| 500 | ¥1.33874 | ¥669.37 |
| 1,000 | ¥1.28102 | ¥1,281.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.22019 | ¥3,050.48 |
| 5,000 | ¥1.18349 | ¥5,917.45 |



