
74ACT00SCX | |
|---|---|
DigiKey Part Number | 74ACT00SCXTR-ND - Tape & Reel (TR) 74ACT00SCXCT-ND - Cut Tape (CT) 74ACT00SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT00SCX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT00SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT00M96 | Texas Instruments | 46 | 296-14485-1-ND | ¥4.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.75400 | ¥27.54 |
| 25 | ¥2.46120 | ¥61.53 |
| 100 | ¥2.13530 | ¥213.53 |
| 250 | ¥1.98048 | ¥495.12 |
| 500 | ¥1.88722 | ¥943.61 |
| 1,000 | ¥1.82205 | ¥1,822.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.72919 | ¥4,322.98 |
| 5,000 | ¥1.68026 | ¥8,401.30 |



