CD74AC541E | |
---|---|
DigiKey Part Number | 296-4248-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC541E |
Description | IC BUFF NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC541E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
20 | ¥14.08300 | ¥281.66 |
40 | ¥13.28675 | ¥531.47 |
100 | ¥11.32070 | ¥1,132.07 |
260 | ¥10.62954 | ¥2,763.68 |
500 | ¥9.30086 | ¥4,650.43 |
1,000 | ¥7.70644 | ¥7,706.44 |
2,500 | ¥7.17500 | ¥17,937.50 |
5,000 | ¥6.90925 | ¥34,546.25 |