CD74AC283M96 | |
---|---|
DigiKey Part Number | 296-CD74AC283M96TR-ND - Tape & Reel (TR) 296-CD74AC283M96CT-ND - Cut Tape (CT) 296-CD74AC283M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC283M96 |
Description | IC 4BIT BINARY FILL ADDER 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC283M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 1.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63066 | ¥14,076.65 |
5,000 | ¥5.42213 | ¥27,110.65 |
12,500 | ¥5.21358 | ¥65,169.75 |