CD74AC244M96 | |
---|---|
DigiKey Part Number | 296-14479-2-ND - Tape & Reel (TR) 296-14479-1-ND - Cut Tape (CT) 296-14479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC244M96 |
Description | IC BUFF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC244M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.17680 | ¥154.42 |
100 | ¥5.07340 | ¥507.34 |
250 | ¥4.74272 | ¥1,185.68 |
500 | ¥4.19120 | ¥2,095.60 |
1,000 | ¥3.30894 | ¥3,308.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08832 | ¥6,176.64 |
6,000 | ¥2.93390 | ¥17,603.40 |
10,000 | ¥2.82360 | ¥28,236.00 |