CD74AC20M96 | |
---|---|
DigiKey Part Number | 296-31544-2-ND - Tape & Reel (TR) 296-31544-1-ND - Cut Tape (CT) 296-31544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC20M96 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC20M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.22900 | ¥52.29 |
25 | ¥4.90920 | ¥122.73 |
100 | ¥4.00700 | ¥400.70 |
250 | ¥3.72148 | ¥930.37 |
500 | ¥3.16734 | ¥1,583.67 |
1,000 | ¥2.53390 | ¥2,533.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.29632 | ¥5,740.80 |
5,000 | ¥2.13794 | ¥10,689.70 |
12,500 | ¥2.05877 | ¥25,734.62 |
25,000 | ¥1.97958 | ¥49,489.50 |