CD4536BPWR | |
---|---|
DigiKey Part Number | 296-31537-2-ND - Tape & Reel (TR) 296-31537-1-ND - Cut Tape (CT) 296-31537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4536BPWR |
Description | IC OSC PROG TIMER 5MHZ 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 2 ~ 2²⁴ | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 3 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥5.08960 | ¥127.24 |
100 | ¥4.15310 | ¥415.31 |
250 | ¥3.85808 | ¥964.52 |
500 | ¥3.28342 | ¥1,641.71 |
1,000 | ¥2.62674 | ¥2,626.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.38047 | ¥4,760.94 |
6,000 | ¥2.21631 | ¥13,297.86 |
10,000 | ¥2.13422 | ¥21,342.20 |