CD4536BDW | ||
---|---|---|
DigiKey Part Number | 296-32931-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD4536BDW | |
Description | IC OSC PROG TIMER 5MHZ 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Timer IC 5MHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4536BDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 2 ~ 2²⁴ | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 3 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.49300 | ¥114.93 |
40 | ¥10.91225 | ¥436.49 |
120 | ¥8.96325 | ¥1,075.59 |
280 | ¥8.37854 | ¥2,345.99 |
520 | ¥7.40419 | ¥3,850.18 |
1,000 | ¥5.84547 | ¥5,845.47 |
2,520 | ¥5.45576 | ¥13,748.52 |
5,000 | ¥5.18299 | ¥25,914.95 |