
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD4516BPWR | |
---|---|
DigiKey Part Number | 296-3530-2-ND - Tape & Reel (TR) 296-3530-1-ND - Cut Tape (CT) 296-3530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4516BPWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4516BPWR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
In-Stock: 693
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.56000 | ¥3.56 |
10 | ¥2.49700 | ¥24.97 |
25 | ¥2.22280 | ¥55.57 |
100 | ¥1.92690 | ¥192.69 |
250 | ¥1.78496 | ¥446.24 |
500 | ¥1.69944 | ¥849.72 |
1,000 | ¥1.63221 | ¥1,632.21 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.57097 | ¥3,141.94 |
4,000 | ¥1.52326 | ¥6,093.04 |
6,000 | ¥1.49936 | ¥8,996.16 |
10,000 | ¥1.47289 | ¥14,728.90 |
14,000 | ¥1.45742 | ¥20,403.88 |
20,000 | ¥1.44253 | ¥28,850.60 |
50,000 | ¥1.41050 | ¥70,525.00 |
You May Also Be Interested InSee All
4 Items