
CD4075BM96 | |
|---|---|
DigiKey Part Number | 296-CD4075BM96TR-ND - Tape & Reel (TR) 296-CD4075BM96CT-ND - Cut Tape (CT) 296-CD4075BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4075BM96 |
Description | IC GATE OR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4075BM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.42300 | ¥24.23 |
| 25 | ¥2.16000 | ¥54.00 |
| 100 | ¥1.87070 | ¥187.07 |
| 250 | ¥1.73272 | ¥433.18 |
| 500 | ¥1.64920 | ¥824.60 |
| 1,000 | ¥1.58164 | ¥1,581.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.63250 | ¥4,081.25 |
| 5,000 | ¥1.58519 | ¥7,925.95 |
| 7,500 | ¥1.56148 | ¥11,711.10 |
| 12,500 | ¥1.53525 | ¥19,190.62 |
| 17,500 | ¥1.51990 | ¥26,598.25 |
| 25,000 | ¥1.50514 | ¥37,628.50 |



