
CD4052BNSR | |
|---|---|
DigiKey Part Number | 296-14116-2-ND - Tape & Reel (TR) 296-14116-1-ND - Cut Tape (CT) 296-14116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4052BNSR |
Description | IC SWITCH DP4T X 1 240OHM 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 240Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 25MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.25100 | ¥42.51 |
| 25 | ¥3.81400 | ¥95.35 |
| 100 | ¥3.33940 | ¥333.94 |
| 250 | ¥3.11316 | ¥778.29 |
| 500 | ¥2.97638 | ¥1,488.19 |
| 1,000 | ¥2.93552 | ¥2,935.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.77124 | ¥5,542.48 |
| 4,000 | ¥2.69501 | ¥10,780.04 |
| 6,000 | ¥2.65682 | ¥15,940.92 |
| 10,000 | ¥2.61453 | ¥26,145.30 |
| 14,000 | ¥2.58980 | ¥36,257.20 |
| 20,000 | ¥2.56603 | ¥51,320.60 |

