Decoder 1 x 4:10 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4028BMT

DigiKey Part Number
296-CD4028BMTTR-ND - Tape & Reel (TR)
296-CD4028BMTCT-ND - Cut Tape (CT)
296-CD4028BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4028BMT
Description
IC DECODER 1 X 4:10 16-SOIC
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4028BMT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6.8mA, 6.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 4:10
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4028BMTexas Instruments4296-32879-5-ND¥7.94000Parametric Equivalent
CD4028BM96Texas Instruments1,241296-16702-1-ND¥5.21000Parametric Equivalent
CD4028BMTTexas Instruments499296-CD4028BMTCT-ND¥7.94000Parametric Equivalent
MC14028BDR2Gonsemi15,318MC14028BDR2GOSCT-ND¥4.80000Direct
HEF4028BT,653Nexperia USA Inc.01727-6404-1-ND¥3.47000Similar
In-Stock: 499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥5.67300¥56.73
25¥5.12080¥128.02
100¥4.50710¥450.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.21440¥1,053.60
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC