CD4007UBM96 | ||
---|---|---|
DigiKey Part Number | 296-28465-2-ND - Tape & Reel (TR) 296-28465-1-ND - Cut Tape (CT) 296-28465-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4007UBM96 | |
Description | IC DUAL COMPL PAIR W/INV 14SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4007UBM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.40600 | ¥44.06 |
25 | ¥4.11040 | ¥102.76 |
100 | ¥3.28770 | ¥328.77 |
250 | ¥3.05292 | ¥763.23 |
500 | ¥2.58318 | ¥1,291.59 |
1,000 | ¥1.99612 | ¥1,996.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82001 | ¥4,550.02 |
5,000 | ¥1.70258 | ¥8,512.90 |
12,500 | ¥1.58516 | ¥19,814.50 |
25,000 | ¥1.50297 | ¥37,574.25 |