NOR Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4002BPWR

DigiKey Part Number
296-14239-2-ND - Tape & Reel (TR)
296-14239-1-ND - Cut Tape (CT)
296-14239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4002BPWR
Description
IC GATE NOR 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4002BPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-TSSOP
Number of Inputs
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 594
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.39100¥33.91
25¥3.03680¥75.92
100¥2.64560¥264.56
250¥2.45984¥614.96
500¥2.34752¥1,173.76
1,000¥2.29021¥2,290.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.17931¥4,358.62
4,000¥2.11677¥8,467.08
6,000¥2.08546¥12,512.76
10,000¥2.05077¥20,507.70
14,000¥2.03049¥28,426.86
20,000¥2.01099¥40,219.80
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC