


4N35SVM | |
|---|---|
DigiKey Part Number | 4N35SVMOS-ND |
Manufacturer | onsemi |
Manufacturer Product Number | 4N35SVM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N35SVM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 50 | ¥3.29320 | ¥164.66 |
| 100 | ¥3.01190 | ¥301.19 |
| 500 | ¥2.50896 | ¥1,254.48 |
| 1,000 | ¥2.34380 | ¥2,343.80 |
| 2,000 | ¥2.20358 | ¥4,407.16 |
| 5,000 | ¥2.05030 | ¥10,251.50 |
| 10,000 | ¥1.95471 | ¥19,547.10 |
| 25,000 | ¥1.85047 | ¥46,261.75 |



