CC3100R11MRGCR | ||
---|---|---|
DigiKey Part Number | 296-39984-2-ND - Tape & Reel (TR) 296-39984-1-ND - Cut Tape (CT) 296-39984-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC3100R11MRGCR | |
Description | IC RF TXRX+MCU WIFI 64VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC3100R11MRGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 16Mbps | |
Power - Output | 18.3dBm | |
Sensitivity | -95.7dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 53mA | |
Current - Transmitting | 160mA ~ 272mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.88000 | ¥62.88 |
10 | ¥57.62100 | ¥576.21 |
25 | ¥52.38560 | ¥1,309.64 |
100 | ¥47.14710 | ¥4,714.71 |
250 | ¥43.21796 | ¥10,804.49 |
500 | ¥39.28896 | ¥19,644.48 |
1,000 | ¥35.36012 | ¥35,360.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.05047 | ¥85,126.17 |