CC3000TYPEVKEM | |
---|---|
DigiKey Part Number | 296-30565-ND |
Manufacturer | |
Manufacturer Product Number | CC3000TYPEVKEM |
Description | EVAL MOD SIMPLELINK WIFI CC3000 |
Customer Reference | |
Detailed Description | SimpleLink™ CC3000-TYPEVK Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | CC3000-TYPEVK | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.20000 | ¥546.20 |