CC2570RHAT | ||
---|---|---|
DigiKey Part Number | 296-CC2570RHATTR-ND - Tape & Reel (TR) 296-28433-1-ND - Cut Tape (CT) 296-28433-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2570RHAT | |
Description | IC RF TXRX ISM>1GHZ 40VFQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2570RHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -86dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 23.7mA | |
Current - Transmitting | 25.9mA ~ 34.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.39000 | ¥62.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.91684 | ¥10,729.21 |
500 | ¥39.01542 | ¥19,507.71 |
750 | ¥37.71484 | ¥28,286.13 |
1,250 | ¥35.11381 | ¥43,892.26 |