
CC2538-CC2592EMK | |
|---|---|
DigiKey Part Number | 296-37551-ND |
Manufacturer | |
Manufacturer Product Number | CC2538-CC2592EMK |
Description | EVAL KIT PA/LNA RF FRONT END |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC2538, CC2592 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part CC2538, CC2592 |
Packaging Box | RF Type 802.15.4 (Zigbee®) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,023.41000 | ¥1,023.41 |



