IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2538SF23RTQR

DigiKey Part Number
296-39980-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2538SF23RTQR
Description
IC RF TXRX+MCU 802.15.4 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2538SF23RTQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
256kB Flash, 32kB RAM
Mfr
Serial Interfaces
I2C, JTAG, SPI, UART, USB
Packaging
Tape & Reel (TR)
GPIO
32
Part Status
Active
Voltage - Supply
2V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
20mA ~ 24mA
Type
TxRx + MCU
Current - Transmitting
24mA ~ 34mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 125°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
56-VFQFN Exposed Pad
Data Rate (Max)
250kbps
Supplier Device Package
56-QFN (8x8)
Power - Output
7dbm
Base Product Number
Sensitivity
-97dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥71.06574¥142,131.48
Manufacturers Standard Package