IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2538SF53RTQR

DigiKey Part Number
296-43627-2-ND - Tape & Reel (TR)
296-43627-1-ND - Cut Tape (CT)
296-43627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2538SF53RTQR
Description
IC RF TXRX+MCU 802.15.4 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2538SF53RTQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
512kB Flash, 32kB RAM
Mfr
Serial Interfaces
I2C, JTAG, SPI, UART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
32
Part Status
Active
Voltage - Supply
2V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
20mA ~ 24mA
Type
TxRx + MCU
Current - Transmitting
24mA ~ 34mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 125°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
56-VFQFN Exposed Pad
Data Rate (Max)
250kbps
Supplier Device Package
56-QFN (8x8)
Power - Output
7dbm
Base Product Number
Sensitivity
-97dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,658
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.20000¥104.20
10¥90.55600¥905.56
25¥85.81960¥2,145.49
100¥79.32170¥7,932.17
250¥75.43164¥18,857.91
500¥72.68632¥36,343.16
1,000¥70.60427¥70,604.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥67.66842¥135,336.84
Manufacturers Standard Package