
CC2340R53E0RKPR | |
|---|---|
DigiKey Part Number | 296-CC2340R53E0RKPRTR-ND - Tape & Reel (TR) 296-CC2340R53E0RKPRCT-ND - Cut Tape (CT) 296-CC2340R53E0RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R53E0RKPR |
Description | SIMPLELINK 32BIT ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2340R53E0RKPR Models |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 12kB ROM, 64kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, JTAG, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 26 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 5.3mA ~ 9mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.5mA ~ 19mA |
Protocol | Operating Temperature -40°C ~ 125°C (TA) |
Modulation DSSS, GFSK, QPSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 40-VFQFN Exposed Pad |
Power - Output 8dBm | Supplier Device Package 40-VQFN (5x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.31000 | ¥27.31 |
| 10 | ¥20.38600 | ¥203.86 |
| 25 | ¥18.66480 | ¥466.62 |
| 100 | ¥16.77410 | ¥1,677.41 |
| 250 | ¥15.87232 | ¥3,968.08 |
| 500 | ¥15.43758 | ¥7,718.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.32882 | ¥42,986.46 |
| 6,000 | ¥14.05840 | ¥84,350.40 |











