CC1310F64RHBT | ||
---|---|---|
DigiKey Part Number | 296-43815-2-ND - Tape & Reel (TR) 296-43815-1-ND - Cut Tape (CT) 296-43815-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1310F64RHBT | |
Description | IC RF TXRX+MCU ISM<1GHZ 32VFQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1310F64RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | 64kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.5mA | |
Current - Transmitting | 12.9mA ~ 22.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥55.39700 | ¥553.97 |
25 | ¥50.36280 | ¥1,259.07 |
100 | ¥45.32630 | ¥4,532.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.54884 | ¥10,387.21 |
500 | ¥37.77170 | ¥18,885.85 |
750 | ¥36.51255 | ¥27,384.41 |
1,250 | ¥33.99451 | ¥42,493.14 |
2,500 | ¥32.73543 | ¥81,838.57 |