CC115LRGPT | ||
---|---|---|
DigiKey Part Number | 296-CC115LRGPTTR-ND - Tape & Reel (TR) 296-CC115LRGPTCT-ND - Cut Tape (CT) 296-CC115LRGPTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC115LRGPT | |
Description | RF TX IC FSK 315/433MHZ 20VFQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC115LRGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Applications | ISM, SRD | |
Modulation or Protocol | FSK, GFSK, OOK | |
Data Rate (Max) | 600kbps | |
Power - Output | 12dBm | |
Current - Transmitting | 34.2mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥16.06600 | ¥160.66 |
25 | ¥14.34320 | ¥358.58 |
100 | ¥12.91000 | ¥1,291.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.47536 | ¥2,868.84 |
500 | ¥10.04102 | ¥5,020.51 |
750 | ¥9.03685 | ¥6,777.64 |
1,250 | ¥8.31962 | ¥10,399.53 |
2,500 | ¥7.74588 | ¥19,364.70 |
6,250 | ¥7.45897 | ¥46,618.56 |