CC1000DK-868-915 | |
---|---|
DigiKey Part Number | CC1000DK-868-915-ND |
Manufacturer | |
Manufacturer Product Number | CC1000DK-868-915 |
Description | KIT DEV FOR CC1000 868/915MHZ |
Customer Reference | |
Detailed Description | SmartRF® CC1000 868/915MHZ Transceiver, SmartRF 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CC1000DK-868-915 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, SmartRF | |
Frequency | 868MHz, 915MHz | |
For Use With/Related Products | CC1000 868/915MHZ | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,856.59000 | ¥3,856.59 |