Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF634AIDR

DigiKey Part Number
296-53619-2-ND - Tape & Reel (TR)
296-53619-1-ND - Cut Tape (CT)
296-53619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF634AIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BUF634AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
36 mV
Mfr
Current - Supply
8.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
250 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
3750V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
210 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,133
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥25.52100¥255.21
25¥23.45720¥586.43
100¥21.19100¥2,119.10
250¥20.11032¥5,027.58
500¥20.00446¥10,002.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.35605¥45,890.12
Manufacturers Standard Package