BQ76200EVM-606 | ||
---|---|---|
DigiKey Part Number | 296-44242-ND | |
Manufacturer | ||
Manufacturer Product Number | BQ76200EVM-606 | |
Description | EVAL BOARD FOR BQ76200 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BQ76200 Battery Pack Monitor Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Pack Monitor | |
Embedded | - | |
Utilized IC / Part | BQ76200 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.27000 | ¥975.27 |