
BQ29732DSET | |
|---|---|
DigiKey Part Number | 296-44132-2-ND - Tape & Reel (TR) 296-44132-1-ND - Cut Tape (CT) 296-44132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29732DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29732DSET Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN |
Function Battery Protection | Supplier Device Package 6-WSON (1.5x1.5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.55000 | ¥65.50 |
| 25 | ¥5.91480 | ¥147.87 |
| 100 | ¥5.21590 | ¥521.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.88360 | ¥1,220.90 |
| 500 | ¥4.68330 | ¥2,341.65 |
| 750 | ¥4.58301 | ¥3,437.26 |
| 1,250 | ¥4.47175 | ¥5,589.69 |
| 1,750 | ¥4.40673 | ¥7,711.78 |
| 2,500 | ¥4.34423 | ¥10,860.57 |










