BQ294604DRVT | |
---|---|
DigiKey Part Number | 296-36565-2-ND - Tape & Reel (TR) 296-36565-1-ND - Cut Tape (CT) 296-36565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294604DRVT |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294604DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48900 | ¥84.89 |
25 | ¥8.05560 | ¥201.39 |
100 | ¥6.61800 | ¥661.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.18632 | ¥1,546.58 |
500 | ¥5.46696 | ¥2,733.48 |
1,250 | ¥4.31597 | ¥5,394.96 |
2,500 | ¥4.02822 | ¥10,070.55 |
6,250 | ¥3.82683 | ¥23,917.69 |
12,500 | ¥3.68296 | ¥46,037.00 |