BQ27411DRZR-G1C | ||
---|---|---|
DigiKey Part Number | 296-39936-2-ND - Tape & Reel (TR) 296-39936-1-ND - Cut Tape (CT) 296-39936-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ27411DRZR-G1C | |
Description | IC BATT FUEL GAUGE LICOO2 12SON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ27411DRZR-G1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.71100 | ¥197.11 |
25 | ¥18.59240 | ¥464.81 |
100 | ¥15.84160 | ¥1,584.16 |
250 | ¥14.87468 | ¥3,718.67 |
500 | ¥13.01542 | ¥6,507.71 |
1,000 | ¥10.78429 | ¥10,784.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.04052 | ¥30,121.56 |
6,000 | ¥9.66866 | ¥58,011.96 |