
BQ25731RSNR | |
|---|---|
DigiKey Part Number | 296-BQ25731RSNRTR-ND - Tape & Reel (TR) 296-BQ25731RSNRCT-ND - Cut Tape (CT) 296-BQ25731RSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25731RSNR |
Description | I2C 1-5 CELL NVDC BUCK-BOOST BAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25731RSNR Models |
Category | Charge Current - Max 16.2A |
Manufacturer Texas Instruments | Battery Pack Voltage 9V ~ 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 26V |
Part Status Active | Interface I2C |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 85°C |
Number of Cells 1 ~ 5 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 32-WFQFN Exposed Pad |
Programmable Features Current, Voltage | Supplier Device Package 32-QFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25730RSNR | Texas Instruments | 378 | 296-BQ25730RSNRCT-ND | ¥36.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.25000 | ¥33.25 |
| 10 | ¥25.09900 | ¥250.99 |
| 25 | ¥23.06680 | ¥576.67 |
| 100 | ¥20.83290 | ¥2,083.29 |
| 250 | ¥19.76728 | ¥4,941.82 |
| 500 | ¥19.65018 | ¥9,825.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.42454 | ¥58,273.62 |










