BQ24170RGYT | |
---|---|
DigiKey Part Number | 296-28049-2-ND - Tape & Reel (TR) 296-28049-1-ND - Cut Tape (CT) 296-28049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24170RGYT |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24170RGYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.06300 | ¥410.63 |
25 | ¥38.82360 | ¥970.59 |
100 | ¥33.64600 | ¥3,364.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.92088 | ¥7,980.22 |
500 | ¥28.64242 | ¥14,321.21 |
1,250 | ¥24.15630 | ¥30,195.38 |
2,500 | ¥22.94848 | ¥57,371.20 |