BQ2204ASN-N | |
---|---|
DigiKey Part Number | BQ2204ASN-N-ND |
Manufacturer | |
Manufacturer Product Number | BQ2204ASN-N |
Description | IC X4 SRAM NONVOL CTRLR 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BQ2204ASN-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile SRAM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.56000 | ¥67.56 |
10 | ¥62.15300 | ¥621.53 |
40 | ¥60.65075 | ¥2,426.03 |
80 | ¥54.42188 | ¥4,353.75 |
280 | ¥52.77643 | ¥14,777.40 |
520 | ¥50.18673 | ¥26,097.10 |
1,000 | ¥48.43679 | ¥48,436.79 |