BQ21061YFPT | ||
---|---|---|
DigiKey Part Number | 296-BQ21061YFPTTR-ND - Tape & Reel (TR) 296-BQ21061YFPTCT-ND - Cut Tape (CT) 296-BQ21061YFPTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ21061YFPT | |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ21061YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 2.4V ~ 4.6V | |
Voltage - Supply (Max) | 5.25V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.42600 | ¥264.26 |
25 | ¥24.97960 | ¥624.49 |
100 | ¥21.64970 | ¥2,164.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.53912 | ¥5,134.78 |
500 | ¥18.42966 | ¥9,214.83 |
1,250 | ¥15.54312 | ¥19,428.90 |
2,500 | ¥14.76599 | ¥36,914.97 |